Resource Type | Link |
---|---|
Datasheets | Dead Blow/Sledge Hammers |
Video File | Wiha Tools USA Monticello Minnesota Subsidiary of Wiha Tools USA |
PCN Obsolescence/ EOL | DK OBS NOTICE |
HTML Datasheet | Dead Blow/Sledge Hammers |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8205.20.3000 |
California Prop 65 | Warning Information |
Attribute | Description |
---|---|
Other Names | 431-2099 80270-ND |
Standard Package | 1 |