76894

DigiKey Part Number
76894-ND
Manufacturer
Manufacturer Product Number
76894
Description
BIT SET HEX W/HOLDER 7PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Bit Set 7 Pieces
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bulk
Part Status
Active
Type
Bit Set
Tip Type
Hex
Includes
Plastic Holder
Features
Impact Resistant
Weight
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3¥176.81667¥530.45
Manufacturers Standard Package