Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Micro | |
Tip Type | Torx® | |
Tip Size | T5 | |
Drive Size | 4mm | |
Length - Overall | 1.10" (28.0mm) | |
Features | - | |
Quantity | 1 | |
Weight | 0.01 lb (4.54 g) |
Resource Type | Link |
---|---|
Datasheets | System 4 Handles/Micro Bits |
Video File | Monticello Minnesota Subsidiary of Wiha Tools USA Wiha Tools USA |
HTML Datasheet | System 4 Handles/Micro Bits |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8204.11.0060 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.84000 | ¥13.84 |
10 | ¥13.63200 | ¥136.32 |
25 | ¥12.86280 | ¥321.57 |
Attribute | Description |
---|---|
Other Names | 75705-ND 431-1758 |
Standard Package | 10 |