Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | Hex | |
Size | 1/4" | |
Drive Size | 3/8" | |
Length | - | |
Features | - | |
Weight | 0.04 lb (18.14 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.76000 | ¥40.76 |
10 | ¥39.70100 | ¥397.01 |
25 | ¥37.45040 | ¥936.26 |