Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Insert | |
Tip Type | Tri-Wing® | |
Tip Size | #1 | |
Drive Size | 1/4" | |
Length - Overall | 0.98" (25.0mm) | |
Features | - | |
Quantity | 2 | |
Weight | 0.03 lb (13.61 g) |
Resource Type | Link |
---|---|
Datasheets | Specialty Bits |
Video File | Wiha Tools USA Monticello Minnesota Subsidiary of Wiha Tools USA |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8207.90.7585 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.97000 | ¥53.97 |
Attribute | Description |
---|---|
Standard Package | 3 |