Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | Hex | |
Range of Values | 1.5mm ~ 6mm | |
Drive Size | 1/4" | |
Includes | Storage Rail | |
Features | Replaceable Bits | |
Quantity | 7 Pieces | |
Weight | 0.72 lb (326.59 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥357.73000 | ¥357.73 |
10 | ¥344.62000 | ¥3,446.20 |
25 | ¥325.04160 | ¥8,126.04 |