Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | Hex | |
Size | 5mm | |
Drive Size | 1/4" | |
Length | 2.00" (50.8mm) | |
Features | Replaceable Bit | |
Weight | 0.12 lb (54.43 g) |
Resource Type | Link |
---|---|
Datasheets | Complete Product Guide |
Video File | Wiha Tools USA Monticello Minnesota Subsidiary of Wiha Tools USA |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8204.20.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.27000 | ¥49.27 |
Attribute | Description |
---|---|
Standard Package | 3 |