Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 10mm | |
Length - Overall | 8.70" (221.0mm) | |
Features | Ball End, Chrome Finish, Extra Long, Screw Holding | |
Weight | 0.4 lb (181.44 g) |
Resource Type | Link |
---|---|
Datasheets | MagicRing Ball End Hex Keys |
Video File | Wiha Tools USA Monticello Minnesota Subsidiary of Wiha Tools USA |
HTML Datasheet | MagicRing Ball End Hex Keys |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8204.11.0060 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥67.41400 | ¥674.14 |
Attribute | Description |
---|---|
Other Names | 66944-ND 431-1602 |
Standard Package | 10 |