Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hex Key Set | |
Tip Type | Hex | |
Includes | - | |
Features | Ball End, Chrome Finish, Soft Grip, T-Handle | |
Weight | 1.9 lbs (861.8 g) |
Resource Type | Link |
---|---|
Datasheets | Pro Hex Tools |
Video File | Wiha Tools USA Monticello Minnesota Subsidiary of Wiha Tools USA |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8205.40.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥664.12000 | ¥664.12 |
10 | ¥639.51500 | ¥6,395.15 |
25 | ¥603.17360 | ¥15,079.34 |
Attribute | Description |
---|---|
Other Names | 54095-ND 431-1727 |
Standard Package | 1 |