Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Probe (Double Ended) | |
Tip Shape | Curved | |
Length - Overall | 6.69" (170.0mm) | |
Features | Single Piece Construction | |
Material | Stainless Steel | |
Weight | 0.07 lb (31.75 g) |