Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Probe (Double Ended) | |
Tip Shape | Angled | |
Length - Overall | 6.69" (170.0mm) | |
Features | Single Piece Construction | |
Material | Stainless Steel | |
Weight | 0.07 lb (31.75 g) |
Resource Type | Link |
---|---|
Datasheets | Excavators & Probes |
Video File | Wiha Tools USA Monticello Minnesota Subsidiary of Wiha Tools USA |
HTML Datasheet | Excavators & Probes |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8205.59.8000 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
20039 | Aven Tools | 5 | 243-1465-ND | ¥52.06000 | Similar |
Attribute | Description |
---|---|
Standard Package | 1 |