38035 | ||
---|---|---|
DigiKey Part Number | 431-38035-ND | |
Manufacturer | ||
Manufacturer Product Number | 38035 | |
Description | POP-UP 12-IN-ONE SET | |
Customer Reference | ||
Detailed Description | Phillips, Slotted, Torx® Bit Set |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Bit Set | |
Tip Type | Phillips, Slotted, Torx® | |
Includes | Bit Holder, Handle | |
Weight | - |
Resource Type | Link |
---|---|
PCN Obsolescence/ EOL | DK OBS NOTICE |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8205.40.0000 |
California Prop 65 | Warning Information |
Attribute | Description |
---|---|
Other Names | 431-38035 |
Standard Package | 3 |