Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 5/16" | |
Length - Overall | 7.99" (203.0mm) | |
Features | Ball End, Black Finish, Chamfered End | |
Weight | 0.22 lb (99.79 g) |
Resource Type | Link |
---|---|
Datasheets | Metric/Inch Ball End Hex Keys, Black |
Video File | Wiha Tools USA Monticello Minnesota Subsidiary of Wiha Tools USA |
HTML Datasheet | Metric/Inch Ball End Hex Keys, Black |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8204.11.0060 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.60000 | ¥29.60 |
10 | ¥28.50100 | ¥285.01 |
25 | ¥26.87840 | ¥671.96 |
Attribute | Description |
---|---|
Other Names | 431-2110 36968-ND |
Standard Package | 10 |