Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | TorxPlus® | |
Size | IP15 | |
Length - Overall | 3.46" (88.0mm) | |
Features | Black Finish | |
Weight | 0.02 lb (9.07 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.30000 | ¥26.30 |
10 | ¥25.90400 | ¥259.04 |
25 | ¥24.43760 | ¥610.94 |