Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Wing Handle | |
Tip Type | Torx® | |
Size | T20 | |
Length - Overall | 3.15" (80.0mm) | |
Features | Black Finish, Impact Resistant, Screw Holding | |
Weight | 0.02 lb (9.07 g) |
Resource Type | Link |
---|---|
Datasheets | MagicSpring TORX Tools |
Video File | Wiha Tools USA Monticello Minnesota Subsidiary of Wiha Tools USA |
HTML Datasheet | MagicSpring TORX Tools |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8205.40.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥42.56900 | ¥425.69 |
Attribute | Description |
---|---|
Standard Package | 10 |