Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Wing Handle | |
Tip Type | Torx® | |
Size | T8 | |
Length - Overall | 2.95" (75.0mm) | |
Features | Black Finish, Impact Resistant, Screw Holding | |
Weight | 0.02 lb (9.07 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥42.59300 | ¥425.93 |