36522 | ||
---|---|---|
DigiKey Part Number | 36522-ND | |
Manufacturer | ||
Manufacturer Product Number | 36522 | |
Description | TORX KEY WING HANDLE T15 3.15" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Torx® Torx® Key Set |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Torx® Key Set | |
Tip Type | Torx® | |
Features | 2 Pack, Black Finish, Impact Resistant | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3 | ¥46.34000 | ¥139.02 |