Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Torx® TR (Security) | |
Size | T8s | |
Length - Overall | 1.77" (45.0mm) | |
Features | Black Finish | |
Weight | 0.01 lb (4.54 g) |
Resource Type | Link |
---|---|
Datasheets | TORX Long Arm/Tamper Resistant L-keys |
Video File | Wiha Tools USA Monticello Minnesota Subsidiary of Wiha Tools USA |
HTML Datasheet | TORX Long Arm/Tamper Resistant L-keys |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8204.11.0060 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.20000 | ¥24.20 |
10 | ¥23.90500 | ¥239.05 |
25 | ¥22.54320 | ¥563.58 |
Attribute | Description |
---|---|
Other Names | 431-1929 36323-ND |
Standard Package | 10 |