Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Torx® | |
Size | T10 | |
Length - Overall | 2.01" (51.0mm) | |
Features | Black Finish | |
Weight | 0.01 lb (4.54 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.64000 | ¥18.64 |
10 | ¥18.23900 | ¥182.39 |
25 | ¥17.20800 | ¥430.20 |