Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 6mm | |
Length - Overall | 3.46" (88.0mm) | |
Features | Chamfered End, Black Finish | |
Weight | 0.07 lb (31.75 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥7.82200 | ¥78.22 |