34596 | ||
---|---|---|
DigiKey Part Number | 431-34596-ND | |
Manufacturer | ||
Manufacturer Product Number | 34596 | |
Description | 8PC SCREW HOLDING DRIVERS | |
Customer Reference | ||
Detailed Description | Phillips, Slotted Screwdriver Set |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Screwdriver Set | |
Tip Type | Phillips, Slotted | |
Includes | - | |
Features | Black Tips, Ergonomic, Soft Grip | |
Weight | - |