Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | 12 Point Socket | |
Range of Values | 3/8" ~ 1-3/16" | |
Drive Size | 1/2" | |
Includes | Extension Bars (3), Hand Driver | |
Features | Ratcheting | |
Quantity | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥846.20000 | ¥846.20 |