Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Hex | |
Size | 5mm | |
Length - Overall | 9.13" (232.0mm) | |
Features | Chamfered End, Ergonomic, Impact Resistant, Nickel Plated | |
Weight | 0.16 lb (72.57 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.86000 | ¥46.86 |