Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | 6 Point Socket | |
Range of Values | 5mm ~ 14mm | |
Drive Size | 1/4" | |
Includes | Extension Bars (2), Hand Driver | |
Features | Ratcheting | |
Quantity | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥369.14000 | ¥369.14 |