Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 5mm | |
Drive Size | 1/4" | |
Length | - | |
Features | - | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | Complete Product Guide |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8204.20.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.22000 | ¥38.22 |
Attribute | Description |
---|---|
Other Names | 431-33317 |
Standard Package | 3 |