Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Flush | |
Length - Overall | 5.25" (133.4mm) | |
Features | ESD Safe, Soft Grip | |
Capacity | - | |
Weight | 0.18 lb (81.65 g) |
Resource Type | Link |
---|---|
Datasheets | Professional ESD Safe Tools |
Video File | Wiha Tools USA Monticello Minnesota Subsidiary of Wiha Tools USA |
HTML Datasheet | Professional ESD Safe Tools |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8203.20.6030 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥226.95000 | ¥226.95 |
25 | ¥216.47200 | ¥5,411.80 |
Attribute | Description |
---|---|
Other Names | 32760-ND 431-1868 |
Standard Package | 3 |