Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Bevel | |
Length - Overall | 5.50" (140.0mm) | |
Features | - | |
Capacity | 6 AWG | |
Weight | 0.33 lb (149.69 g) |
Resource Type | Link |
---|---|
Datasheets | Vinyl Grip Pliers & Cutters |
Video File | Monticello Minnesota Subsidiary of Wiha Tools USA Wiha Tools USA |
HTML Datasheet | Vinyl Grip Pliers & Cutters |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8203.20.6030 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.72000 | ¥143.72 |
Attribute | Description |
---|---|
Other Names | Q1601683A 32638-ND 431-1052 |
Standard Package | 3 |