32608 | ||
---|---|---|
DigiKey Part Number | 431-1312-ND | |
Manufacturer | ||
Manufacturer Product Number | 32608 | |
Description | PLIERS, CUTTERS SET 8PC | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Usage | General Purpose |
Resource Type | Link |
---|---|
Video File | Wiha Tools USA Monticello Minnesota Subsidiary of Wiha Tools USA |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8203.20.6030 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,257.30000 | ¥1,257.30 |
Attribute | Description |
---|---|
Other Names | 32608-ND 431-1312 |
Standard Package | 1 |