Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1.5mm | |
Length - Blade | 1.57" (40.0mm) | |
Length - Overall | 6.06" (154.0mm) | |
Features | Chrome Finish, Ergonomic, Free Turning Cap, Insulated to 1000V | |
Weight | 0.05 lb (22.68 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.48000 | ¥78.48 |