Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | Hex | |
Range of Values | 3/16" ~ 1/2" | |
Drive Size | 3/8" | |
Includes | - | |
Features | Insulated to 1000V | |
Quantity | 7 Pieces | |
Weight | 1.7 lbs (771.1 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,678.11000 | ¥1,678.11 |
10 | ¥1,630.66000 | ¥16,306.60 |
25 | ¥1,538.00400 | ¥38,450.10 |