Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | * | |
Packaging | Box | |
Part Status | Active |
Resource Type | Link |
---|---|
Datasheets | Catalog |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8204.20.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,737.66000 | ¥4,737.66 |
Attribute | Description |
---|---|
Other Names | 431-31793 |
Standard Package | 1 |