31396 | ||
---|---|---|
DigiKey Part Number | 431-31396-ND | |
Manufacturer | ||
Manufacturer Product Number | 31396 | |
Description | 10 PC INSUL SOCKETS 1/4 DRIVE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Socket Set 3/16" ~ 9/16" Hex 1/4" Drive |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | Hex | |
Range of Values | 3/16" ~ 9/16" | |
Drive Size | 1/4" | |
Includes | - | |
Features | Insulated to 1000V | |
Quantity | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,338.76000 | ¥1,338.76 |