30998 | ||
---|---|---|
DigiKey Part Number | 431-1630-ND | |
Manufacturer | ||
Manufacturer Product Number | 30998 | |
Description | HAND TOOLS | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Usage | General Purpose |
Resource Type | Link |
---|---|
Video File | Monticello Minnesota Subsidiary of Wiha Tools USA Wiha Tools USA |
PCN Obsolescence/ EOL | DK OBS NOTICE |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8203.20.6060 |
California Prop 65 | Warning Information |
Attribute | Description |
---|---|
Other Names | 30998-ND 431-1630 |
Standard Package | 1 |