30341

DigiKey Part Number
431-30341-ND
Manufacturer
Manufacturer Product Number
30341
Description
WRENCH COMBO RATCH 1-1/8" 14.13"
Customer Reference
Detailed Description
Combination, Ratcheting Wrench 1-1/8" 14.13" (359.0mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Combination, Ratcheting
Measurement Type
SAE (Standard)
End - Size
1-1/8"
Length
14.13" (359.0mm)
Finish
-
End Detail
Angled 15°, Offset
Torque
-
Features
-
Weight
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,036.60000¥1,036.60