Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Tool Type | Blade | |
Tip Type | Torx® | |
Tip Size | T10 | |
Drive Size | - | |
Length - Overall | 3.00" (76.2mm) | |
Features | - | |
Quantity | 1 | |
Weight | 0.03 lb (13.61 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.01000 | ¥58.01 |