Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Blade, Double Ended | |
Tip Type | Hex | |
Tip Size | 5/32", 3/16" | |
Drive Size | - | |
Length - Overall | 5.91" (150.0mm) | |
Features | Chrome Finish | |
Quantity | 1 | |
Weight | 0.1 lb (45.36 g) |
Resource Type | Link |
---|---|
Datasheets | Drive-Loc VI Blades |
Video File | Monticello Minnesota Subsidiary of Wiha Tools USA Wiha Tools USA |
HTML Datasheet | Drive-Loc VI Blades |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8207.90.7585 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.39000 | ¥75.39 |
Attribute | Description |
---|---|
Other Names | 28124W |
Standard Package | 3 |