21336

DigiKey Part Number
431-21336-ND
Manufacturer
Manufacturer Product Number
21336
Description
WRENCH BOX END RATCHET 13/16"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box End, Ratcheting Wrench 13/16" Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Box End, Ratcheting
Measurement Type
SAE (Standard)
End - Size
13/16"
Length
-
Finish
-
End Detail
-
Torque
-
Features
Insulated to 1000V
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8204.11.0030
California Prop 65
Warning Information
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3¥589.78000¥1,769.34
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names431-21336
Standard Package3