New at DigiKey
05004351001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05004351001

DigiKey Part Number
5627-05004351001-ND
Manufacturer
Manufacturer Product Number
05004351001
Description
WERA 2GO 2 TOOL CONTAINER, 3 PIE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wera Tools NA Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Type
Storage Box
Size
12.99" L x 4.53" W x 13.98" H (330.0mm x 115.0mm x 355.0mm)
Material
-
Color
Black
Drawer Quantity
3
Features
-
Capacity
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,712.31000¥1,712.31
5¥1,587.13800¥7,935.69
10¥1,536.15200¥15,361.52
25¥1,471.30000¥36,782.50
Manufacturers Standard Package