9008370000 | ||
---|---|---|
DigiKey Part Number | 281-3354-ND | |
Manufacturer | ||
Manufacturer Product Number | 9008370000 | |
Description | SCREWDRIVER SLOT 0.4X2.5MM 6.89" | |
Customer Reference | ||
Detailed Description | 0.4mm x 2.5mm Slotted Screwdriver 6.89" (175.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 0.4mm x 2.5mm | |
Length - Blade | 2.95" (75.0mm) | |
Length - Overall | 6.89" (175.0mm) | |
Features | Insulated to 1000V | |
Weight | 0.072 lb (32.66 g) |