8000013843 | ||
---|---|---|
DigiKey Part Number | 281-7888-ND | |
Manufacturer | ||
Manufacturer Product Number | 8000013843 | |
Description | CABLE HQ8 PLUG-CBL 7WIRE 3M | |
Customer Reference | ||
Detailed Description | Cable HQ8 Plug to Cable 7 Line 9.84' (3.00m) 118" |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | HQ8 Plug to Cable | |
Number of Lines | 7 | |
Cable Length - Unexposed | 9.84' (3.00m) 118" | |
Features | - |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥838.31000 | ¥838.31 |
10 | ¥769.29500 | ¥7,692.95 |
25 | ¥739.70240 | ¥18,492.56 |
50 | ¥715.04600 | ¥35,752.30 |
Attribute | Description |
---|---|
Other Names | 281-7888 FPL 7G2.5C/Q8MW/3 LIR |
Standard Package | 1 |