New at DigiKey
2729590000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2729590000

DigiKey Part Number
281-2729590000-ND
Manufacturer
Manufacturer Product Number
2729590000
Description
HDC HEEE 64 FC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Female Insert Beige 64 Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Female
Number of Positions
64
Size
8
Termination Style
Crimp
Voltage Rating
500V
Current Rating (Amps)
16A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
Beige
Housing Material
Polycarbonate (PC)
Contact Material
Copper Alloy
Contact Finish
-
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥311.56000¥311.56
Manufacturers Standard Package