Terminal Block Connector 2 Position Feed Through Beige 14-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Beige 14-20 AWG
2674530000
2674530000
Weidmuller’s Klippon® Connect SNAP IN Terminal Blocks - The worldwide novelty from the pioneer of connectivity

2674530000

DigiKey Part Number
281-2674530000-ND
Manufacturer
Manufacturer Product Number
2674530000
Description
FEED-THROUGH TERMINAL BLOCK, SNA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Beige 14-20 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
24 A
Manufacturer
Weidmüller
Voltage - IEC
800V
Series
Current - UL
15 A
Packaging
Box
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
14-20 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.5-2.5mm²
Number of Positions
2
Color
Beige
Number of Levels
1
Material - Insulation
Thermoplastic, Wemid
Terminal - Width
5.1mm
Material Flammability Rating
UL94 V-0
Termination Style
SNAP IN
Stripping Length
10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,355
Factory Stock: 2,000
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.01000¥21.01
10¥15.03400¥150.34
25¥13.10920¥327.73
50¥11.88520¥594.26
100¥10.85730¥1,085.73
300¥9.59400¥2,878.20
500¥9.13922¥4,569.61
1,000¥8.63403¥8,634.03
5,000¥7.84309¥39,215.45
Manufacturers Standard Package