Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1963470000

DigiKey Part Number
281-4897-ND
Manufacturer
Manufacturer Product Number
1963470000
Description
CONN MOD COUPLER 8P8C TO 8P8C
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ingress Protection
IP67 - Dust Tight, Waterproof
Manufacturer
Weidmüller
Mounting Type
Panel Mount, Square Flange
Series
Ratings
Cat6a
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Shell Material, Finish
Zinc Die Cast
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Contact Finish
Gold
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Contact Material
Nickel
Type
Coupler
Operating Temperature
-40°C ~ 70°C
Features
Circular Threaded Coupling
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥549.44000¥549.44
10¥466.99300¥4,669.93
30¥432.18233¥12,965.47
50¥416.89780¥20,844.89
100¥397.02140¥39,702.14
Manufacturers Standard Package