
1963440000 | |
|---|---|
DigiKey Part Number | 1963440000-ND |
Manufacturer | |
Manufacturer Product Number | 1963440000 |
Description | CONN ADAPTER RCPT SC-SCRJ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector SC Receptacle To SCRJ Receptacle Panel Mount, Square Flange |
Datasheet | Datasheet |
Category | Convert To (Adapter End) SCRJ Receptacle |
Manufacturer Weidmüller | Mode Singlemode |
Series | Mounting Type Panel Mount, Square Flange |
Packaging Bulk | Housing Material Zinc Die Cast |
Part Status Active | Color Silver |
Type Adapter | Ingress Protection IP67 - Dust Tight, Waterproof |
Convert From (Adapter End) SC Receptacle | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥501.01400 | ¥5,010.14 |


