Female Module, RJ45 Position IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Module, RJ45 Position IDC
1962850000
1962850000
RockStar ModuPlug sample Box Handling

1962850000

DigiKey Part Number
281-3483-ND
Manufacturer
Manufacturer Product Number
1962850000
Description
CONN MOD JACK 8P8C SHIELDED
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Female Module, RJ45 Position IDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
50V
Manufacturer
Weidmüller
Current Rating (Amps)
1A
Series
Operating Temperature
-40°C ~ 70°C
Packaging
Bulk
Housing Material
Zinc Die Cast
Part Status
Active
Contact Material
Nickel
Connector Type
Module, RJ45
Contact Finish
Gold
Gender
Female
Material Flammability Rating
UL94 V-0
Termination Style
IDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Factory Stock: 50
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥203.44000¥203.44
10¥172.89600¥1,728.96
30¥159.99767¥4,799.93
50¥154.33500¥7,716.75
100¥146.97240¥14,697.24
250¥137.78060¥34,445.15
500¥131.21292¥65,606.46
Manufacturers Standard Package