6 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line)
1948040000
1948040000

1948040000

DigiKey Part Number
281-3227-ND
Manufacturer
Manufacturer Product Number
1948040000
Description
TERM BLOCK PLUG 6POS 5.08MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
20 A
Manufacturer
Weidmüller
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
12-30 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.2-4mm²
Part Status
Active
Color
Orange
Type
Plug, Female Sockets
Operating Temperature
-50°C ~ 100°C
Number of Positions
6
Contact Mating Finish
Tin
Positions Per Level
6
Features
Retention Latches (Wire Side)
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.200" (5.08mm)
Screw Size
M2.5
Plug Wire Entry
90°
Torque - Screw
0.4-0.5 Nm (3.5-4.4 Lb-In)
Termination Style
Screw - Clamping Yoke (Tension Sleeve)
Wire Strip Length
7mm
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Current - IEC
23A
Housing Material
Polybutylene Terephthalate (PBT)
Voltage - IEC
400 V
Insulation Height
0.555" (14.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥80.30000¥80.30
10¥56.94500¥569.45
25¥50.27360¥1,256.84
60¥45.27817¥2,716.69
120¥42.16400¥5,059.68
300¥38.99653¥11,698.96
540¥37.43193¥20,213.24
1,020¥36.07076¥36,792.18
Manufacturers Standard Package