
1790130000 | |
|---|---|
DigiKey Part Number | 1790130000-ND |
Manufacturer | |
Manufacturer Product Number | 1790130000 |
Description | TERM BLK 1POS BEIGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Beige Post - Single 13.0mm |
Datasheet | Datasheet |
Category | Voltage - IEC 1 kV |
Manufacturer Weidmüller | Current - UL 85 A |
Series | Voltage - UL 1 kV |
Packaging Bulk | Wire Gauge or Range - AWG 4-10 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.1-16mm² |
Type Post - Single | Housing Color Beige |
Mounting Type DIN Rail | Length 2.638" (67.00mm) |
Number of Positions 1 | Height (Max) 2.205" (56.00mm) |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 13.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Stud | Operating Temperature -50°C ~ 120°C |
Current - IEC 76 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥166.30000 | ¥166.30 |
| 10 | ¥118.78700 | ¥1,187.87 |
| 25 | ¥105.96520 | ¥2,649.13 |
| 50 | ¥98.32560 | ¥4,916.28 |
| 100 | ¥92.20190 | ¥9,220.19 |
| 250 | ¥86.02688 | ¥21,506.72 |
| 500 | ¥82.51768 | ¥41,258.84 |
| 1,000 | ¥79.79279 | ¥79,792.79 |







