1788520000 | ||
---|---|---|
DigiKey Part Number | 281-1788520000-ND | |
Manufacturer | ||
Manufacturer Product Number | 1788520000 | |
Description | CONN HOOD TOP ENTRY SZ1 M20 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Hood Connector Top Entry M20 1 IP65 - Dust Tight, Water Resistant | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 1 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 1.051" L x 1.051" W x 1.969" H (26.70mm x 26.70mm x 50.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Polycarbonate (PC) | |
Housing Finish | - | |
Operating Temperature | - |
Resource Type | Link |
---|---|
Datasheets | ConCept Series |
Video File | Modular and Pluggable Connection Solutions for the Control Cabinet Walls |
Featured Product | RockStar® Heavy-Duty Connectors |
HTML Datasheet | |
Product Drawings | 1788520000 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.02000 | ¥35.02 |
10 | ¥31.78400 | ¥317.84 |
25 | ¥30.10360 | ¥752.59 |
50 | ¥29.40340 | ¥1,470.17 |
100 | ¥28.00370 | ¥2,800.37 |
250 | ¥24.50356 | ¥6,125.89 |
500 | ¥23.80340 | ¥11,901.70 |
1,000 | ¥20.30288 | ¥20,302.88 |
2,500 | ¥18.90269 | ¥47,256.72 |
Attribute | Description |
---|---|
Other Names | 281-4788 HDC 07A TOLU 1M20G 281-4788-ND 1788520000-ND 281-1788520000 2266-1902180000 |
Standard Package | 1 |