1736230000 | ||
---|---|---|
DigiKey Part Number | 281-5840-ND | |
Manufacturer | ||
Manufacturer Product Number | 1736230000 | |
Description | SEALING RING GWDR M16-NP | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Sealing Ring For Cable Glands, Sealing Plugs | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Sealing Ring | |
For Use With/Related Products | Cable Glands, Sealing Plugs | |
Material | Neoprene | |
Features | M16 Thread | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.10000 | ¥7.10 |
10 | ¥6.22200 | ¥62.22 |
25 | ¥5.68560 | ¥142.14 |
50 | ¥5.35200 | ¥267.60 |
100 | ¥5.12890 | ¥512.89 |
250 | ¥4.68240 | ¥1,170.60 |
500 | ¥4.45970 | ¥2,229.85 |
1,000 | ¥3.67921 | ¥3,679.21 |
2,500 | ¥3.34472 | ¥8,361.80 |