1669630000 | ||
---|---|---|
DigiKey Part Number | 281-4635-ND | |
Manufacturer | ||
Manufacturer Product Number | 1669630000 | |
Description | TOOL ACTUATION ANGLED | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Actuation Tool Terminal Blocks | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Actuation Tool | |
For Use With/Related Products | Terminal Blocks | |
Weight | 0.039 lb (17.69 g) |
Resource Type | Link |
---|---|
Datasheets | 1669630000 |
HTML Datasheet | 1669630000 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8207.90.7585 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.70000 | ¥39.70 |
5 | ¥36.96200 | ¥184.81 |
10 | ¥33.26300 | ¥332.63 |
25 | ¥31.41560 | ¥785.39 |
Attribute | Description |
---|---|
Other Names | 1669630000-ND 281-4635 ZBWW 2266-1870250000 1669630000-NDR |
Standard Package | 1 |